Texas Instruments LMK62A2-100M00SIAT

100-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
$ 16.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK62A2-100M00SIAT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMK62A2-100M00SIAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.53
$ 12.696
Stock
1,249,050
134,525
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
100 MHz
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK62A2-100M00SIAT.

Descriptions

Descriptions of Texas Instruments LMK62A2-100M00SIAT provided by its distributors.

100-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
Surface Mount 6-SMD Module Active EAR99 programmable timer 7mm 100MHz 95mA 3 (168Hours)
High Performance Low Jitter Oscillator 100MHz ±50ppm 3.3V LVDS 6-Pin QFM T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.