Texas Instruments LMK62A2-100M00SIAR

100-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
$ 12.696
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK62A2-100M00SIAR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-2.99%

CAD Models

Download Texas Instruments LMK62A2-100M00SIAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.696
$ 16.53
Stock
134,525
1,249,050
Authorized Distributors
0
2
Frequency
-
100 MHz
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK62A2-100M00SIAR.

Descriptions

Descriptions of Texas Instruments LMK62A2-100M00SIAR provided by its distributors.

100-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
Oscillator XO 100MHz ±50ppm LVDS 55% 3.3V 6-Pin QFM SMD T/R
LVDS 3.135V 3.465V 2pF ¡À50ppm 100MHz 5mm*3.2mm*1.1mm
SILICONE OSC XO 100.0000MHZ LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.