Texas Instruments LMK04828BISQ/NOPB

IC CLOCK DUAL PLL 64-WQFN / Ultra Low-Noise JESD204B Compliant Clock Jitter Cleaner
$ 17.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK04828BISQ/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet114 pages11 years ago
Technical Drawing4 pages12 years ago
Datasheet101 pages12 years ago
Datasheet93 pages13 years ago
Datasheet15 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.73%

CAD Models

Download Texas Instruments LMK04828BISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.75
$ 20.455
$ 20.455
Stock
213,830
188,118
188,118
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
PLL
Yes
Yes
Yes
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
3.08 GHz
3.1 GHz
3.1 GHz
Number of Outputs
15
15
15
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMK04826BISQE/NOPB
Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R
Texas InstrumentsLMK04821NKDT
Ultra low jitter synthesizer and jitter cleaner with JESD204B support 64-WQFN -40 to 85
Texas InstrumentsLMK04808BISQE/NOPB
Low-noise clock jitter cleaner with dual loop PLLs and integrated 2.9-GHz VCO 64-WQFN -40 to 85
FemtoClock NG Jitter Attenuator and Clock Synthesizer

Descriptions

Descriptions of Texas Instruments LMK04828BISQ/NOPB provided by its distributors.

IC CLOCK DUAL PLL 64-WQFN / Ultra Low-Noise JESD204B Compliant Clock Jitter Cleaner
Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK04828BISQNOPB