Texas Instruments LMK04826BISQE/NOPB

Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R
$ 19.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK04826BISQE/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet114 pages11 years ago
Technical Drawing4 pages12 years ago
Datasheet101 pages12 years ago
Datasheet93 pages13 years ago
Datasheet15 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.74%

CAD Models

Download Texas Instruments LMK04826BISQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.96
$ 18.275
$ 18.275
Stock
114,375
152,596
152,596
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
PLL
Yes
-
-
Input
LVCMOS
-
-
Max Frequency
2.5 GHz
-
-
Number of Outputs
15
15
15
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK04826BISQE/NOPB.

Related Parts

Texas InstrumentsLMK04828BISQE/NOPB
Clock Generator 0.001MHz to 750MHz Input 3100MHz Output 64-Pin WQFN EP T/R
Texas InstrumentsLMK04828BISQ/NOPB
IC CLOCK DUAL PLL 64-WQFN / Ultra Low-Noise JESD204B Compliant Clock Jitter Cleaner
Texas InstrumentsLMK04821NKDT
Ultra low jitter synthesizer and jitter cleaner with JESD204B support 64-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments LMK04826BISQE/NOPB provided by its distributors.

Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
LMK0482xB Ultra Low-Noise JESD204B Compliant Clock Jitter Cleaner with Dual Loop PLLs
Clock Synthesizer / Jitter Cleaner Low Jitter Synth & Cleaner
Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK04826BISQENOPB