| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NB3N121KMNG | 260 | 58 | |||||||||
| Rochester Electronics | NB3N121KMNG | 2,139 | 10h | |||||||||
| RS (Formerly Allied Electronics) | NB3N121KMNG | 0 | 1 | Bulk | 3h | |||||||
| Avnet | NB3N121KMNG | 0 | 260 | 13h | ||||||||
| Microchip USA | NB3N121KMNG | 1,402 | 300 | Bulk | 2d |
Download onsemi NB3N121KMNG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi NB3N121KMNG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: