Texas Instruments LMK00301ARHST

3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85
$ 6.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00301ARHST.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

LCSC

Inventory History

3 month trend:
-26.29%

CAD Models

Download Texas Instruments LMK00301ARHST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.952
$ 4.028
Stock
131,936
1,748,169
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
48
48
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00301ARHST.

Descriptions

Descriptions of Texas Instruments LMK00301ARHST provided by its distributors.

3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85
Clock Fanout Buffer 11-OUT 3-IN 1:1/1:5/1:5 48-Pin WQFN EP T/R
LMK00301 3-GHz 10-Output Ultra-Low Additive Jitter Differential Clock Buffer/Level Translator 3.15V to 3.45V 48-Pin WQFN T/R
CML HCSL HSTL LVDS LVPECL SSTL Crystal LMK00301 48-WFQFN Exposed Pad ACTIVE (Last Updated: 3days ago) clock buffer 7mm 3.3V 0.05ns 3.1GHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.