Texas Instruments LMK00301ARHSR

3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85
$ 4.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00301ARHSR.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.15%

CAD Models

Download Texas Instruments LMK00301ARHSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 6.952
Stock
1,748,174
131,936
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
48
48
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00301ARHSR.

Descriptions

Descriptions of Texas Instruments LMK00301ARHSR provided by its distributors.

3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85
3-GHz, 10-Output Differential Clock Buffer
QUAD Surface Mount Fanout Buffer (Distribution) Multiplexer Translator Matte Tin (Sn) clock buffer -40C~85C TA 3.1GHz 0.05ns 3.3V
LMK00301 3-GHz 10-Output Ultra-Low Additive Jitter Differential Clock Buffer/Level Translator 3.15V to 3.45V 48-Pin WQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.