Texas Instruments LMK00105SQX/NOPB

Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 5 outputs 24-WQFN -40 to 85
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00105SQX/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.29%

CAD Models

Download Texas Instruments LMK00105SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 4.221
$ 4.221
Stock
224,781
253,938
253,938
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00105SQX/NOPB.

Descriptions

Descriptions of Texas Instruments LMK00105SQX/NOPB provided by its distributors.

Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 5 outputs 24-WQFN -40 to 85
Low Skew Clock Driver, 00105 Series, 5 True Output(s), 0 Inverted Output(s)
QUAD Not Qualified Surface Mount Fanout Buffer (Distribution) Multiplexer Translator clock buffer -40C~85C 200MHz 2.8ns 25mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK00105SQXNOPB