Texas Instruments LMK00101SQE/NOPB

IC Clk Buffer 3: 10 200MHZ 32WQFN / Clock Multiplexer 10-OUT 2-IN 1: 10 32-PIN Wqfn Ep T/r
$ 5.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00101SQE/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
+407%

CAD Models

Download Texas Instruments LMK00101SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00101SQE/NOPB.

Related Parts

Texas InstrumentsCDCLVC1310RHBR
Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
InfineonCY29947AXC
IC CLK BUFFER 2:9 200MHZ 32TQFP / Clock Multiplexer 9-OUT 2-IN 1:9 32-Pin TQFP Tray
InfineonCY29947AXCT
Low Skew Clock Driver, 29947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
Texas InstrumentsLMK00105SQ/NOPB
Ultra-Low Jitter LVCMOS Fanout Buffer and Level Translator | IC CLK BUFFER 2:5 200MHZ 24WQFN
InfineonCY29940AI
Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 9940 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32

Descriptions

Descriptions of Texas Instruments LMK00101SQE/NOPB provided by its distributors.

IC CLK BUFFER 3:10 200MHZ 32WQFN / Clock Multiplexer 10-OUT 2-IN 1:10 32-Pin WQFN EP T/R
Clock Buffer Ultra-Low Jitter Fan Out; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMK00101SQE/NOPB
Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 10 outputs 32-WQFN -40 to 85
00101 SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC32
WQFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
HCSL LVCMOS LVDS LVPECL LVTTL SSTL Crystal LMK00101 32-WFQFN Exposed Pad ACTIVE (Last Updated: 6days ago) clock driver 5mm 20mA 0.025ns 200MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK00101SQENOPB