Texas Instruments CDCLVC1310RHBR

Clock Fanout Buffer 10-OUT 2-IN 1: 10 32-Pin VQFN EP T/R
$ 4.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1310RHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet30 pages12 years ago
Datasheet28 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

element14 APAC

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-24.99%

CAD Models

Download Texas Instruments CDCLVC1310RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVC1310RHBR.

Related Parts

Texas InstrumentsCDCLVD1208RHDT
Low jitter, 2-input selectable 1:8 universal-to-LVDS buffer 28-VQFN -40 to 85
Texas InstrumentsCDCVF857RHAT
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Texas InstrumentsCDCVF857RTBT
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVC1310RHBR provided by its distributors.

Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
Universal input, 10-output low impedance LVCMOS buffer 32-VQFN -40 to 85
Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), PQCC32
Clock Buffers & Drivers; CDCLVC1310RHBR; TEXAS INSTRUMENTS; 1; 32; 200 MHz; 2.375 V
QFN-32-EP(5x5) Buffer/Driver/Transceiver ROHS
Clock Buffer/Translator, 200Mhz, Vqfn-32; Clock Ic Type:Clock Buffer, Level Translator; Frequency:200Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Vqfn; No. Of Pins:32Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1310RHBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1310RHBR .