Texas Instruments LMH6672MR/NOPB

ROHS3Compliant EAR99 LMH6672 Matte Tin (Sn) op amp buffer circuit 4.89mm 14muA 100muV 180000kHz
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6672MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Arrow Electronics

element14

Inventory History

3 month trend:
-12.49%

CAD Models

Download Texas Instruments LMH6672MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6672MR/NOPB.

Related Parts

Texas InstrumentsTLC2202CPS
Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 8-SO
Texas InstrumentsOPA2354AIDDAG3
250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsTLC082IDGNR
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMH6672MR/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6672 Matte Tin (Sn) op amp buffer circuit 4.89mm 14muA 100muV 180000kHz
Dual, High Output Current, High Speed Op Amp 8-SO PowerPAD -40 to 150
Operational Amplifier (Op-Amp) IC; No. o
7.2mA(x2 Channels) 135V/¦Ìs 3.1nV/rtHz 90MHz 525mA 2 2 9V ¡À6.5V,12V 100¦ÌV 8¦ÌA 90MHz Voltage Feedback SOP 4.93mm*3.94mm*1.47mm
No. Of Amplifiers:2 Amplifier; Bandwidth:90Mhz; Slew Rate:135V/Μs; Supply Voltage Range:± 2.5V To ± 6.5V; Amplifier Case Style:Sop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6672MR/NOPB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6672MR/NOPB.
  • LMH6672MRNOPB