Texas Instruments TLC2202CPS

Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 8-SO
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202CPS.

Texas Instruments

Datasheet70 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TLC2202CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 4.354
Stock
105,845
79,889
Authorized Distributors
2
0
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
100 µV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
80 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC272CPSR
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTLC082IDGNR
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
Texas InstrumentsTLC2272CPSR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SO 0 to 70
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TLC2202CPS provided by its distributors.

Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 8-SO
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±8V/16V 8-Pin SOP Tube
5.6mA(x2 Channels) 2.7V/¦Ìs 18nV/rtHz 1.9MHz 80dB Rail to Rail 50mA 2 2 ¡À8V,16V 2mV 4¦ÌA CMOS SOIC-8 6.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.