Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4031EEUD

Coldfire V2 MCF521xx Microcontroller IC 32-Bit 66MHz 64KB (64K x 8) FLASH 81-MAPBGA (10x10)
$ 1.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4031EEUD.

_legacy Avnet

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4031EEUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADA4891-3ARUZ
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-3ARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Analog DevicesADA4891-3WARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
MicrochipMCP660-E/ST
MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14
Analog DevicesMAX4394EUD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin TSSOP
Op Amp Triple Low Power Amplifier ±5V/10V 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX4031EEUD provided by its distributors.

Coldfire V2 MCF521xx Microcontroller IC 32-Bit 66MHz 64KB (64K x 8) FLASH 81-MAPBGA (10x10)
GULL WING 2005 OPERATIONAL AMPLIFIER BICMOS OPERATIONAL AMPLIFIER Amplifier 727mW 50dB 115V/mus 85C
OP Amp Triple Volt Fdbk R-R O/P 5.5V 14-Pin TSSOP
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
12mA(x2 Channels) 115V/μs 144MHz 50dB shutdown Rail to Rail 100mA 2 3 5.5V 5mV 10nA 144MHz General Purpose TSSOP-14 SMD mount 5mm*4.4mm*900μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated