Texas Instruments LMH6643QMMX/NOPB

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6643QMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet29 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

HQonline

Inventory History

3 month trend:
-91.95%

CAD Models

Download Texas Instruments LMH6643QMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 3.27
$ 3.27
Stock
196,135
238,283
238,283
Authorized Distributors
1
3
3
Case/Package
VSSOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
135 V/µs
-
-
Gain Bandwidth Product
130 MHz
-
-
Input Offset Voltage (Vos)
1 mV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
79 dB
-
-
Common Mode Rejection Ratio
72 dB
-
-
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
10 V
36 V
36 V
Operating Supply Current
2.7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LMH6643QMMX/NOPB provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
130MHz 75mA ail to ail Output Amplifier 8-VSSOP -40 to 85
Dual 1.6uA 135V/us VSSOP-8 Operational Amplifier ROHS
2.7mA(x2 Channels) 135V/¦Ìs 48nV/rtHz@ 5V Rail to Rail 75mA 2 2 2.7V 12.8V 1mV 1.6¦ÌA 130MHz Voltage Feedback VSSOP-8 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6643QMMXNOPB