Texas Instruments INA821IDR

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
$ 4.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA821IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments INA821IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.131
$ 1.947
$ 1.947
Stock
304,177
750,561
750,561
Authorized Distributors
0
3
3
Case/Package
SOIC
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
135 V/µs
135 V/µs
Gain Bandwidth Product
-
24 MHz
24 MHz
Input Offset Voltage (Vos)
10 µV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
79 dB
79 dB
Common Mode Rejection Ratio
-
72 dB
72 dB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
36 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Descriptions

Descriptions of Texas Instruments INA821IDR provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
Instrumentation Amp Single 2V/us 4.5V to 36V/±2.25V to ±18V 8-Pin SOIC T/R
High bandwidth (4.7MHz), low noise (7nV/√Hz), precision (35μV), low-power, instrumentation amp 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 75uV Offset-Max, 4.7MHz Band Width, PDSO8
150pA 10uV 4.7MHz Single channel SOIC-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.