Texas Instruments LMH6554LEX/NOPB

IC OPAMP CFA 1 CIRCUIT 14UQFN / LMH6554 2.8 GHz Ultra Linear Fully Differential Amplifier
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6554LEX/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.50%

CAD Models

Download Texas Instruments LMH6554LEX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 5.698
$ 5.698
Stock
244,090
162,118
162,118
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
6200 V/µs
6200 V/µs
6200 V/µs
Gain Bandwidth Product
2.5 GHz
500 MHz
500 MHz
Input Offset Voltage (Vos)
6.5 mV
16 mV
16 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
83 dB
83 dB
83 dB
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
52 mA
52 mA
52 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6554LEX/NOPB.

Descriptions

Descriptions of Texas Instruments LMH6554LEX/NOPB provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 14UQFN / LMH6554 2.8 GHz Ultra Linear Fully Differential Amplifier
ROHS3Compliant EAR99 LMH6554 Tape & Reel (TR) op amp buffer circuit 2.5mm 8muA 6.5mV 2500000kHz
IC OP.AMP. DIFF. BW 2.8GHZ 5VIN OIP3@150MHZ=46.5DBM UQFN-14
52mA 6.2KV/¦Ìs 150mA 1 5.25V 6.5mV 1¦ÌA 2.8GHz QFN , 2.5mm*2.5mm*600¦Ìm
SP Amp DIFF AMP Single ±2.625V/5.25V 14-Pin LLP T/R
Differential Operational Amplifier
UQFN-14(2.5x2.5) Differential Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6554LEXNOPB