Texas Instruments LMH6321MR/NOPB

300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125
$ 6.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6321MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Future Electronics

element14

CAD Models

Download Texas Instruments LMH6321MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6321MR/NOPB.

Related Parts

Texas InstrumentsTHS3091DDAG3
ROHS3Compliant EAR99 THS3091 Matte Tin (Sn) op amp buffer circuit 4.89mm 20muA 900muV 235000kHz
Texas InstrumentsOPA354AIDDAG3
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
onsemiLF351MX
RoHS Compliant LF351 Tape & Reel (TR) Obsolete op amp buffer circuit 50pA 10mV 70dB 4MHz
Texas InstrumentsAMC1200SDUBR
ROHS3Compliant EAR99 AMC1200 Tape & Reel (TR) op amp buffer circuit 9.5mm 5.4mA 5V 61dB
Analog DevicesADA4528-1ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Analog DevicesADA4528-1ACPZ-R2
ROHS3Compliant EAR99 ADA4528 Tape & Reel (TR) op amp buffer circuit 3.1mm 2.2mA 2.5muV 3000kHz

Descriptions

Descriptions of Texas Instruments LMH6321MR/NOPB provided by its distributors.

300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125
ROHS3Compliant EAR99 LMH6321 Tube op amp amplifier circuit 4.89mm 2muA 52mV 58dB
IC BUFFER 1 CIRCUIT 8SOPWRPAD / Buffer Amplifier 1 Circuit 8-SO PowerPad
BUFFER, CURRENT HIGH SPD/O/P,SOP8; Case style:SOP; Base number:6321; Pins, No. of:8
Buffer IC; Amplifier Type:Buffer; No. of Amplifiers:1; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; Package/Case:8-PSOP; No. of Pins:8; Bandwidth:110MHz; Leaded Process Compatible:Yes; Offset Voltage:15mV ;RoHS Compliant: Yes
IC, HIGH SPEED BUFFER, SGL, 110MHZ, SOP8; IC, HIGH SPEED BUFFER, SGL, 110MHZ, SOP8; No. of Amplifiers:1; Gain Bandwidth:110MHz; Slew Rate:1800V/µs; Supply Voltage Range:5V to ± 16V; Output Current:300mA; Amplifier Output:Single Ended

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6321MR/NOPB .
  • LMH6321MRNOPB