What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS3091DDAG3

ROHS3Compliant EAR99 THS3091 Matte Tin (Sn) op amp buffer circuit 4.89mm 20muA 900muV 235000kHz

$ 9.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3091DDAG3.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages15 years ago
Datasheet36 pages18 years ago

Inventory History

3 month trend:
-65.65%

CAD Models

Download Texas Instruments THS3091DDAG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.88
$ 6.853
Stock
136,977
217,035
Authorized Distributors
2
2
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
7300 V/µs
7300 V/µs
Gain Bandwidth Product
235 MHz
235 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTHS4601IDDAG3
ROHS3Compliant EAR99 THS4601 Matte Tin (Sn) op amp buffer circuit 4.89mm 30pA 1mV 180000kHz
Texas InstrumentsTHS4601IDDA
ROHS3Compliant EAR99 THS4601 Matte Tin (Sn) op amp amplifier circuit 4.89mm 30pA 15V 180000kHz
Texas InstrumentsLMH6321MR/NOPB
300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125
onsemiLF351MX
RoHS Compliant LF351 Tape & Reel (TR) Obsolete op amp buffer circuit 50pA 10mV 70dB 4MHz
Analog DevicesADA4528-1ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Analog DevicesADA4528-1ACPZ-R2
ROHS3Compliant EAR99 ADA4528 Tape & Reel (TR) op amp buffer circuit 3.1mm 2.2mA 2.5muV 3000kHz

Descriptions

Descriptions of Texas Instruments THS3091DDAG3 provided by its distributors.

ROHS3Compliant EAR99 THS3091 Matte Tin (Sn) op amp buffer circuit 4.89mm 20muA 900muV 235000kHz
Operational Amplifier, 1 Func, 4000uV Offset-Max, 180MHz Band Width, PDSO8
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:235MHz; Slew Rate:7300V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.