Texas Instruments LMH1981MTX/NOPB

IC VIDEO SYNC 14TSSOP / Video Separator IC Serial NTSC, PAL 14-TSSOP Package
$ 8.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH1981MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-75.51%

CAD Models

Download Texas Instruments LMH1981MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.708
$ 10.831
Stock
465,527
193,320
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
5.25 V
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH1981MTX/NOPB.

Related Parts

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, Timers, 4x8-Bit, 1x16-Bit, A/D, 8-Ch, 10-Bit, TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
MC74VHC14DTG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments LMH1981MTX/NOPB provided by its distributors.

IC VIDEO SYNC 14TSSOP / Video Separator IC Serial NTSC, PAL 14-TSSOP Package
Multi-format video sync separator 14-TSSOP -40 to 85
Lead Free ROHS3Compliant Active ACTIVE (Last Updated: 3days ago) video processing unit 85C 30mW 5V 1.2mm
Clock Generator/Frequency Synthesizer /PLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH1981MTXNOPB