Texas Instruments LMH0344SQX/NOPB

3 Gbps HD/SD SDI Adaptive Cable Equalizer | IC ADAPT CBL EQUALIZER 16WQFN
$ 11.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0344SQX/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages12 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments LMH0344SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.793
$ 16.165
$ 16.165
Stock
241,220
181,527
181,527
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Memory Size
-
-
-
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0344SQX/NOPB.
Reference Designs

Related Parts

Texas InstrumentsLMH0302SQE/NOPB
Driver Tape & Reel (TR) LMH0302 Surface Mount video processing unit 2.97Gbps 800mum 59mA 3.46V
Texas InstrumentsLMH0394SQE/NOPB
IC INTERFACE SPECIALIZED 16WQFN / Amplifier Interface 16-WQFN (4x4)
Texas InstrumentsLMH0394SQ/NOPB
3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA

Descriptions

Descriptions of Texas Instruments LMH0344SQX/NOPB provided by its distributors.

3 Gbps HD/SD SDI Adaptive Cable Equalizer | IC ADAPT CBL EQUALIZER 16WQFN
3G HD/SD SDI adaptive cable equalizer 16-WQFN -40 to 85
IC INTERFACE SPECIALIZED 16WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0344SQXNOPB