Texas Instruments LMH0074SQE/NOPB

IC INTERFACE SPECIALIZED 16WQFN / Displays Interface 16-WQFN (4x4)
$ 12.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0074SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages18 years ago

element14 APAC

element14

HQonline

LCSC

Inventory History

3 month trend:
+322%

CAD Models

Download Texas Instruments LMH0074SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.201
$ 11.035
Stock
243,340
358,647
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
Serial
Serial
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMH0024MA/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
Texas InstrumentsLMH0302SQE/NOPB
Driver Tape & Reel (TR) LMH0302 Surface Mount video processing unit 2.97Gbps 800mum 59mA 3.46V
Texas InstrumentsLMH0002SQ/NOPB
IC VIDEO DRIVER 16WQFN / Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7317ATE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
Analog DevicesMAX7317AEE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection

Descriptions

Descriptions of Texas Instruments LMH0074SQE/NOPB provided by its distributors.

IC INTERFACE SPECIALIZED 16WQFN / Displays Interface 16-WQFN (4x4)
SMPTE 259M / 344M Adaptive Cable Equalizer 16-WQFN -40 to 85
ADAPTIVE CABLE EQUALIZER, 3.135V, WQFN16; Typed'interface CI: -; Applications d'interface: -; Tension, alimentation min.: 3.135V; Tension, alimentation max..: 3.465V; Type de boîtier d'interface: -; Nombre de broches: 16Broch
; IC Function:Adaptive Cable Equalizer; Supply Voltage Range:3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LLP; No. of Pins:16; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, ADAPTIVE CABLE EQUALIZER, LLP-16; IC; IC, ADAPTIVE CABLE EQUALIZER, LLP-16; IC Function:Adaptive Cable Equalizer; Brief Features:Manual Bypass & Output Mute, Single-Ended / Differential Input, 50O Differential Outputs; Supply Voltage Range:3.135V to 3.465V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0074SQE/NOPB.
  • LMH0074SQENOPB