Texas Instruments LMH0046MH/NOPB

HD/SD SDI eclocker with Dual Differential Outputs 20-HTSSOP -40 to 85
$ 22.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0046MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

Verical

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.89%

CAD Models

Download Texas Instruments LMH0046MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV320AIC1106PW
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Analog DevicesAD73311LARUZ
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP Tube
Texas InstrumentsTLV320AIC1107PWR
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PW
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP
MicrochipMCP2510-I/ST
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24

Descriptions

Descriptions of Texas Instruments LMH0046MH/NOPB provided by its distributors.

HD/SD SDI eclocker with Dual Differential Outputs 20-HTSSOP -40 to 85
IC, HD/SD SDI RECLOCKER, 27MHZ, TSSOP-20; Clock IC Type:Reclocker; IC Interface Type:Serial; Frequency:27MHz; No. of Outputs:2; Supply Current:100mA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:TSSOP; No. of Pins:20
Buffer / Driver / Receiver Logic IC; Logic Type:LVPECL; Data Rate Max:1.485Gbps; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:Solder; Package/Case:20-TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0046MH/NOPB.
  • LMH0046MHNOPB