Texas Instruments LMH0031VS/NOPB

Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70
$ 36.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0031VS/NOPB.

element14 APAC

Datasheet39 pages12 years ago

Texas Instruments

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.85%

CAD Models

Download Texas Instruments LMH0031VS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS90UR124IVS/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsDS90UR124IVSX/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsDS90UR124QVSX/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105

Descriptions

Descriptions of Texas Instruments LMH0031VS/NOPB provided by its distributors.

Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70
Descrambler/Deserializer Tray LMH0031 Tin video processing unit 1.485Gbps 1.2mm 340mA 3.45V
Deserializers TQFP-64(10x10) Serializers / Deserializers ROHS
IC VIDEO DESER/DESCRMBLR 64TQFP / Video Deserializer/Descrambler IC Serial SMPTE 64-TQFP (10x10) Package
SMPTE 2.375V 3.45V 1.485Gbps QFP 10mm*10mm*1mm
LVDS Deserializer 1485Mbps 64-Pin TQFP Tray
DESERIALIZER /DESCRAMBLER, 27MHZ, 20 BIT TQFP64
VIDEO DESERIALISER, 1.485GBPS, TQFP-64
IC DESER/DESCRAM DGTL VID 64TQFP
IC VIDEO DESER/DESCRMBLR 64TQFP
LMH0031 DIGITAL VIDEO DESERIALIZ
SERDES Function:Deserialiser; Data Rate:1.485Gbps; IC Input Type:LVDS; IC Output Type:LVCMOS; IC Case / Package:TQFP; No. of Pins:64Pins; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; No. of Inputs:1Inputs; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0031VS/NOPB.
  • LMH0031VSNOPB