Texas Instruments LMG1210RVRT

IC GATE DRVR HALF-BRIDGE 19WQFN / Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMG1210RVRT.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+200%

CAD Models

Download Texas Instruments LMG1210RVRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 2.65
Stock
183,408
294,260
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
19
19
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
-
-
Rise Time
3.5 ns
500 ps
Fall Time
2.3 ns
500 ps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LMG1210RVRT provided by its distributors.

IC GATE DRVR HALF-BRIDGE 19WQFN / Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
GaN Driver with Adjustable Dead Time Half-Bridge Dual-Channel 200V 1.5A 19-Pin WQFN T/R
1.5-A, 3-A, 200-V half bridge gate driver, 5-V UVLO and programmable dead-time for GaNFET and MOSFET 19-WQFN -40 to 125
Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 19-Pin WQFN EP T/R
Half Bridge MOSFET 1.5A 3A WQFN-19 Gate Drive ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.