Texas Instruments LMG1210RVRR

IC GATE DRVR GAN MOSFET / Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMG1210RVRR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.84%

CAD Models

Download Texas Instruments LMG1210RVRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 3.73
Stock
287,088
183,275
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
19
19
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
-
-
Rise Time
500 ps
3.5 ns
Fall Time
500 ps
2.3 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LMG1210RVRR provided by its distributors.

IC GATE DRVR GAN MOSFET / Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
GaN Driver with Adjustable Dead Time Half-Bridge Dual-Channel 200V 1.5A 19-Pin WQFN T/R
1.5-A, 3-A, 200-V half bridge gate driver, 5-V UVLO and programmable dead-time for GaNFET and MOSFET 19-WQFN -40 to 125
Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 19-Pin WQFN EP T/R
Half Bridge MOSFET 1.5A 3A QFN-19-EP(3x4) Gate Drive ICs ROHS
Gate Drivers; LMG1210RVRR; TEXAS INSTRUMENTS; 19; 4.75 V
0.5ns 2 4.75V~5.25V, 6V~18V 20ns 4.75V~5.25V, 6V~18V 0.8V/2V Non-Inverting MOSFET,N 0.5ns 1.5A,3A WQFN-19 , 3mm*4mm*800¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.