Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV852MMX/NOPB

IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV852MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+552%

CAD Models

Download Texas Instruments LMV852MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
$ 1.882
$ 1.882
Stock
269,407
309,942
309,942
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV852MMX/NOPB.

Related Parts

Texas InstrumentsLMV852MM/NOPB
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV852MME/NOPB
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
STMicroelectronicsTSV912IYST
0.0004% Rail-to-Rail 5.5V General Purpose Op Amp MSOP SMD, Adhesive Mount 3mm × 3mm × 1.1mm
Texas InstrumentsLME49726MY/NOPB
IC AUDIO 2 CIRCUIT 8HVSSOP Audio Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP

Descriptions

Descriptions of Texas Instruments LMV852MMX/NOPB provided by its distributors.

IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
Dual, 5.5-V, 8-MHz, 62-mA output current, low noise (11-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Op Amp 820μA(x2 Ch) 4.5V/μs 11nV/rtHz 8MHz Shutdown Rail-to-Rail 65mA 2Ch 2Ch 3V-5.5V 260μV 0.1pA CMOS VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV852MMXNOPB