What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LME49726MYX/NOPB

2-channel, 6.25-MHz, RRO, low-distortion audio op amp with 350-mA output current 8-HVSSOP -40 to 85
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49726MYX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.04%

CAD Models

Download Texas Instruments LME49726MYX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 1.02
Stock
398,411
443,474
Authorized Distributors
3
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.7 V/µs
3.7 V/µs
Gain Bandwidth Product
6.25 MHz
6.25 MHz
Input Offset Voltage (Vos)
2.25 mV
500 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
STMicroelectronicsTSV912IYST
TSV912 Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLMV852MMX/NOPB
ROHS3Compliant EAR99 LMV852 Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 8000kHz
Analog DevicesAD8632ARM-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LME49726MYX/NOPB provided by its distributors.

2-channel, 6.25-MHz, RRO, low-distortion audio op amp with 350-mA output current 8-HVSSOP -40 to 85
Lead Free Tin GULL WING Surface Mount Audio Amplifier 80dB 3.7V/mus -40C~85C 6.25MHz
0.001%@ 600¦¸ Rail to Rail 3V 5.5V Audio HVSSOP-8 3mm*3mm*860¦Ìm
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin HVSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49726MYXNOPB