Texas Instruments LMV852MM/NOPB

Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV852MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages20 years ago

ODG (Origin Data Global)

Arrow Electronics

HQonline

Newark

Inventory History

3 month trend:
-26.44%

CAD Models

Download Texas Instruments LMV852MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.815
$ 1.104
$ 1.104
Stock
335,729
300,805
300,805
Authorized Distributors
3
0
0
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV852MM/NOPB.

Related Parts

Texas InstrumentsLMV852MMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV852MME/NOPB
ROHS3Compliant EAR99 LMV852 Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 8000kHz
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
STMicroelectronicsTSV912IYST
0.0004% Rail-to-Rail 5.5V General Purpose Op Amp MSOP SMD, Adhesive Mount 3mm × 3mm × 1.1mm
Texas InstrumentsLME49726MY/NOPB
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz

Descriptions

Descriptions of Texas Instruments LMV852MM/NOPB provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual 0.1pA 4.5V/us 8MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Dual 8MHz Low Pwr CMOS Op Amp
Operational Amplifier (Op-Amp) IC; No. o
Dual, 5.5-V, 8-MHz, 62-mA output current, low noise (11-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Op Amp, 2 Ch, 820μA, 4.5V/μs, 11nV/rtHz, 8MHz, Shutdown, Rail-to-Rail, 65mA, 3V-5.5V, 260μV, 0.1pA, CMOS, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
IC, OP-AMP, 8MHZ, 4.5V/ us, MSOP-8; Op A; IC, OP-AMP, 8MHZ, 4.5V/ us, MSOP-8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:8MHz; Slew Rate:4.5V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV852MMNOPB