Texas Instruments TLV7211AID

Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7211AID.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLV7211AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.948
$ 0.736
Stock
345,229
238,915
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC7211AIMX/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC7221AIMX
Tiny CMOS Comparator with ail-to- ail Input and Open Drain Output 8-SOIC -40 to 85
Texas InstrumentsLMC7221AIM/NOPB
Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H
Analog DevicesMAX920ESA+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference

Descriptions

Descriptions of Texas Instruments TLV7211AID provided by its distributors.

Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85
7μA 4μs Push-Pull 1 2.7V 15V 5mV@ 5V 0.04pA@ 5V currency SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.7V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.