Texas Instruments LM98714CCMT/NOPB

3 Ch 16-Bit 45 MSPS Digital Copier AFE w/ Integrated CCD/CIS Sensor Timing Generator & LVDS Output 48-TSSOP 0 to 70
$ 12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM98714CCMT/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet114 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM98714CCMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12
$ 12.89
Stock
172,757
322,408
Authorized Distributors
3
2
Number of Bits
16
16
Number of Channels
3
3
Max Power Dissipation
610 mW
610 mW
Power Dissipation
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
Texas InstrumentsDS90CR217MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments LM98714CCMT/NOPB provided by its distributors.

3 Ch 16-Bit 45 MSPS Digital Copier AFE w/ Integrated CCD/CIS Sensor Timing Generator & LVDS Output 48-TSSOP 0 to 70
3V~3.6V 45Msps 16bit 610mW 3 16 3V~3.6V TSSOP-48 1.05mm
AFE Video 1ADC 16-Bit 3.3V 48-Pin TSSOP Rail
LM98714 48-TFSOP (0.240 6.10mm Width) Serial ANALOG CIRCUIT analog front end circuit 3V~3.6V 45Msps 70C 610mW
IC AFE 3CH 16BIT 45MSPS 48-TSSOP
Three Channel, 16-Bit, 45 Msps Digital C
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 48; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LM98714 3 CH 16-BIT 45 MSPS DIGI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM98714CCMTNOPB