Texas Instruments LM95235DIMMX/NOPB

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95235DIMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Augswan

Future Electronics

Inventory History

3 month trend:
-36.45%

CAD Models

Download Texas Instruments LM95235DIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.05
Stock
117,041
212,175
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
90 °C
90 °C
Resolution
1.25 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM95235DIMMX/NOPB.

Related Parts

Texas InstrumentsLM95235CIMM/NOPB
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Texas InstrumentsLM95241CIMM-2/NOPB
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM89CIMM/NOPB
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM95235DIMMX/NOPB provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90
SENSOR TEMPERATURE SMBUS 8VSSOP
SENSOR DIGITAL -40C-90C 8VSSOP
110¡ãC -40¡ãC~90¡ãC ¡À2¡ãC (¡À6¡ãC) VSSOP-8 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM95235DIMMXNOPB