Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM89CIMM/NOPB

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
$ 1.856
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM89CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages12 years ago
Datasheet32 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM89CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM90CIMMX/NOPB
emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125
Texas InstrumentsLM89CIMMX/NOPB
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Texas InstrumentsLM86CIMMX
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments LM89CIMM/NOPB provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
±0.75°C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-VSSOP 0 to 125
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC
Tape & Reel (TR) SMBus One-Shot Output Switch Programmable Limit Shutdown Mode Standby Mode 11 Digital, Local/Remote Temperature Sensor 1.07mm 1.7mA 3V~3.6V ±3C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM89CIMMNOPB