Texas Instruments LM95071QIMFX/NOPB

Automotive Grade, ±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95071QIMFX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago

Augswan

Inventory History

3 month trend:
-18.97%

CAD Models

Download Texas Instruments LM95071QIMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 2.32
$ 2.32
Stock
334,865
343,428
343,428
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
1.625 B
1.625 B
1.625 B
Accuracy
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
-
2.4 V
2.4 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM95071QIMFX/NOPB.

Related Parts

Texas InstrumentsLM95071CIMFX/NOPB
Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Texas InstrumentsLM71CIMFX/NOPB
±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Texas InstrumentsLM95071CIMFX
Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Analog DevicesDS1775R+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount
Analog DevicesDS1775R1+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 2Cel RECTANGULAR SURFACE MOUNT
Analog DevicesDS1775R7+T&R
±3°C Factory preset trip point temperature switch with no analog output 5-SOT-23 -55 to 125

Descriptions

Descriptions of Texas Instruments LM95071QIMFX/NOPB provided by its distributors.

Automotive Grade, ±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Temp Sensor Digital Serial (3-Wire, SPI) Automotive 5-Pin SOT-23 T/R
Board Mount Temperature Sensors Auto SPI/MICROWIRE 13B Temp Sensor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM95071QIMFXNOPB