Texas Instruments LM71CIMFX/NOPB

±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM71CIMFX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+71.19%

CAD Models

Download Texas Instruments LM71CIMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 1.44
$ 1.44
Stock
452,066
375,910
375,910
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
1.625 B
1.625 B
1.625 B
Accuracy
-
-
-
Interface
Microwire, SPI
Microwire, SPI
Microwire, SPI
Min Supply Voltage
2.65 V
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM71CIMFX/NOPB.

Related Parts

Texas InstrumentsLM95071CIMFX/NOPB
Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Texas InstrumentsLM95071CIMFX
Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Texas InstrumentsLM26CIM5-YPE/NOPB
±3°C Factory preset trip point temperature switch with no analog output 5-SOT-23 -55 to 125
Analog DevicesDS1775R+T&R
DS1775 Series 5.5 V Surface Mount Digital Temperature Sensor - SOT-23
Analog DevicesAD7415ARTZ-1REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM71CIMFX/NOPB provided by its distributors.

±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
SENSOR DIGITAL -40C-150C SOT23-5
Thermistor 1.5°C (-2°C, 3°C) SOT-23-5 SMD, Adhesive Mount 1.1mm H
SENSOR TEMPERATURE SPI SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM71CIMFXNOPB