Texas Instruments LM9076BMA-5.0/NOPB

LDO VOLTAGE REGULATOR, 5V, 150MA, 8-SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9076BMA-5.0/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Newark

Augswan

element14

Inventory History

3 month trend:
-84.15%

CAD Models

Download Texas Instruments LM9076BMA-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
150 mA LDO Linear Voltage Regulator witth Reset, Delay, Adjustable Reset and Early Warning 5.0 V
Texas InstrumentsLM9076QBMAX-5.0/NOPB
Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
NCV8660B Series 150 mA 5 V Surface Mount Very Low Iq LDO Regulator - SOIC-8
STMicroelectronicsL5150CSTR
Automotive 5V Low Dropout Voltage Regulator, SO-8, RoHS, Tape and Reel
Texas InstrumentsTPS7A6950QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV SOIC-8 , 1.75mm

Descriptions

Descriptions of Texas Instruments LM9076BMA-5.0/NOPB provided by its distributors.

LDO VOLTAGE REGULATOR, 5V, 150MA, 8-SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,VO 5V, Regline 17mV, Regload 42mV
150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125
IC, LDO VOLT REG, 5V, 150mA, 8-SOIC; Pri; IC, LDO VOLT REG, 5V, 150mA, 8-SOIC; Primary Input Voltage:40V; Output Voltage Fixed:5V; Dropout Voltage Vdo:250mV; No. of Pins:8; Output Current:150mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9076BMA-5.0/NOPB .
  • LM9076BMA-5.0/NOPB.
  • LM9076BMA-5.0NOPB
  • LM9076BMA5.0/NOPB
  • LM9076BMA5.0NOPB