Texas Instruments LM9036QM-5.0/NOPB

Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9036QM-5.0/NOPB.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM9036QM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.419
$ 0.419
Stock
268,110
1,041,547
1,041,547
Authorized Distributors
2
3
3
Min Input Voltage
-
-45 V
-45 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM9036QM-5.0/NOPB.

Related Parts

Texas InstrumentsLM9036M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,IS 0.3mA, VO 5V, Regline 10mV, IO 50mA
Texas InstrumentsLM9036M-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,IS 0.3mA, VO 3.3V, Regline 10mV, IO 50mA
Texas InstrumentsLM9036MX-3.3/NOPB
60dB(120Hz) 20¦ÌA Fixed 50mA 1 3.3V 45V 3.3V 40V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM9036QM-5.0/NOPB provided by its distributors.

Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
IC REG LDO 5V 50MA 8SOIC / LDO Regulator Pos 5V 0.05A Automotive 8-Pin SOIC Tube
60dB(120Hz) 20¦ÌA Fixed 50mA 1 5V 5V 40V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm
LM9036 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9036QM-5.0NOPB
  • LM9036QM5.0/NOPB