Texas Instruments LM9036M-5.0/NOPB

Pwr Sply Func, Voltage Regulator, LDO, SOIC-8, IS 0.3mA, VO 5V, Regline 10mV, IO 50mA
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9036M-5.0/NOPB.

element14 APAC

Datasheet14 pages11 years ago
Datasheet15 pages10 years ago

Texas Instruments

Arrow Electronics

Farnell

Augswan

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments LM9036M-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.419
$ 0.419
Stock
273,890
1,056,767
1,056,767
Authorized Distributors
4
3
3
Min Input Voltage
-45 V
-45 V
-45 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
5 V
5 V
5 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM9036M-5.0/NOPB.

Related Parts

Texas InstrumentsLM9036MX-3.3/NOPB
LDO Voltage Regulators 50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM9036M-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,IS 0.3mA, VO 3.3V, Regline 10mV, IO 50mA
Texas InstrumentsLM9036QM-5.0/NOPB
Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM9036M-5.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,IS 0.3mA, VO 5V, Regline 10mV, IO 50mA
50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
60dB(120Hz) 20¦ÌA Fixed 50mA 1 5V 45V 5V 40V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm
LM9036 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
IC, VOLT REG, 50MA, 5.0V, 8SOIC; Type de sortie: Fixe; Tension, entrée min.: -45V; Tension, entrée max..: 40V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
IC, VOLT REG, 50MA, 5.0V, 8SOIC; Output Type:Fixed; Input Voltage Min:-45V; Input Voltage Max:40V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 50mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:5V; Primary Input Voltage:40V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9036M-5.0/NOPB .
  • LM9036M-5.0NOPB
  • LM9036M5.0/NOPB
  • LM9036M5.0NOPB