Texas Instruments LM723CN

Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM723CN.

Texas Instruments

Datasheet21 pages13 years ago

Farnell

National Semiconductor

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM723CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.572
Stock
381,420
633,500
633,500
Authorized Distributors
0
4
4
Min Input Voltage
9.5 V
9.5 V
9.5 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
37 V
37 V
37 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
3 V
3 V
Power Supply Rejection Ratio (PSRR)
-
86 dB
86 dB
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14

Related Parts

Texas InstrumentsUA723CNG4
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments LM723CN provided by its distributors.

Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Rail
Obsolete Lead Free Positive BIPOLAR Linear Voltage Regulator IC 0C~70C 660mW 150mA 3.3mm
Voltage Regulator 14-PDIP 0 to 70
IC REG LIN POS ADJ 150MA 14DIP
IC, V REG ADJ +2/37V, DIP14, 723; Primary Input Voltage:40V; Output Voltage Adjustable Range:2V to 37V; No. of Outputs:1; No. of Pins:14; Output Current:150mA; Voltage Regulator Case Style:DIP; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:2V; Base Number:723; IC Generic Number:723; IC Temperature Range:Commercial; Input Voltage Max:40V; Input Voltage Min:9.5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:0.15A; Output Voltage Max:37V; Output Voltage Min:2V; Package / Case:DIP; Supply Voltage Max:40V; Supply Voltage Min:9.5V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 723 CN
  • LM-723-CN
  • LM723 CN