Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA723CN

Standard Regulator 2 Volt To 37 Volt 0.15 Amp 14-Pin Plastic DIP Tube
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA723CN.

Arrow Electronics

Datasheet21 pages15 years ago

Texas Instruments

Augswan

Newark

Farnell

Inventory History

3 month trend:
+269%

CAD Models

Download Texas Instruments UA723CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.597
$ 0.597
Stock
661,780
359,014
359,014
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
2 V
2 V
2 V
Output Voltage
37 V
37 V
37 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
3 V
3 V
3 V
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Case/Package
PDIP
SOIC
SOIC
Number of Pins
14
14
14
Min Input Voltage
9.5 V
9.5 V
9.5 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUA723CNE4
150-mA, 40-V, adjustable linear voltage regulator 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UA723CN provided by its distributors.

Standard Regulator 2 Volt To 37 Volt 0.15 Amp 14-Pin Plastic DIP Tube
Texas Instruments linear regulator, 37 Voutput, 4.9%accuracy, 150mAmaximum output, 14Pin PDIP
Three Terminal Voltage Reference, 1 Output, 7.15V, Trim/Adjustable, BIPolar, PDIP14
150-mA, 40-V, adjustable linear voltage regulator 14-PDIP 0 to 70
Adjustable Linear Regulator 2V To 37V 14; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UA723CN
The uA723 is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter. The uA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The uA723C is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA723CN .
  • UA723CN.