Texas Instruments LM70CILD-3/NOPB

SENSOR TEMPERATURE SPI 8WSON / Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin WSON EP T/R
$ 1.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM70CILD-3/NOPB.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages14 years ago

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments LM70CILD-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM70CIMMX-3/NOPB
Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R
Texas InstrumentsLM70CIMMX-5/NOPB
Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R
Texas InstrumentsLM70CIMMX-5
SPI/MICROWIRE™ 10-Bit plus Sign Digital Temperature Sensor | SENSOR DIGITAL -55C-150C 8VSSOP
MicrochipTC72-5.0MUA
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
MicrochipTC72-3.3MMFTR
TC72 Series 2.65 to 5.5 V Surface Mount Digital Temperature Sensor - DFN-8EP
MicrochipTC72-2.8MUATR
Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC72-2.8MUATR

Descriptions

Descriptions of Texas Instruments LM70CILD-3/NOPB provided by its distributors.

SENSOR TEMPERATURE SPI 8WSON / Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin WSON EP T/R
DIGITAL TEMP SENSOR-SERIAL 11BIT(s) 3.50Cel SQUARE SURFACE MOUNT
±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM70CILD-3-NOPB
  • LM70CILD-3NOPB
  • LM70CILD3/NOPB
  • LM70CILD3NOPB