
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LM6172IMX | 1,321 | 300 | Tray | 2d | |||||||
| Win Source | WS-LM6172IMX | 19,770 | 40 | 7h | ||||||||
| Worldway Electronics | LM6172IMX | 20,799 | 7 | Tape & Reel | 6h | |||||||
| ICPartonline | LM6172IMX | 8,273 | >1wk | |||||||||
| Heisener Electronics | LM6172IMX | 250,771 | >1wk |
Download Texas Instruments LM6172IMX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
Symbol | Download |
Descriptions of Texas Instruments LM6172IMX provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: