Texas Instruments LM5165QDRCTQ1

Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
$ 2.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5165QDRCTQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages10 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
-1.91%

CAD Models

Download Texas Instruments LM5165QDRCTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.593
$ 1.786
$ 1.786
Stock
213,388
393,040
393,040
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
1.223 V
1.223 V
1.223 V
Max Output Voltage
65 V
65 V
65 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM5165DRCT
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
Texas InstrumentsLM5165DRCR
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
Texas InstrumentsLM5165YDRCT
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON 0 to 0

Descriptions

Descriptions of Texas Instruments LM5165QDRCTQ1 provided by its distributors.

Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A Automotive 10-Pin VSON EP T/R
Step-down type Adjustable 3V~65V 150mA 1.223V~65V DFN-10(3x3) DC-DC Converters ROHS
Buck Yes Up~600KHz Adjustable 1 65V 1.223V 65V 3V SON
Switching Voltage Regulators 3V-65V, 150mA Automotive
Lm5165drc Auto Low Iq Wide Vin
LM5165 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 3mm 150mA Up to 600kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.