Texas Instruments LM5165DRCT

3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5165DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages10 years ago
Technical Drawing2 pages14 years ago

HQonline

Farnell

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments LM5165DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.786
$ 1.786
Stock
154,566
393,040
393,040
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
1.223 V
1.223 V
1.223 V
Max Output Voltage
65 V
65 V
65 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM5165YDRCT
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON 0 to 0
Texas InstrumentsLM5165XDRCT
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON 0 to 0
Texas InstrumentsTPS40304DRCR
TPS40304 Buck Tape & Reel (TR) e4 DC to DC switching controller 12ns 2.5mA 1mm 6.5V
Analog DevicesMAX1692EUB+
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Analog DevicesMAX1692EUB+T
MAX1692 Series 5.5 V Single Output Surface Mount DC/DC Converter - uMAX-10
Analog DevicesMAX1846EUB+
MAX1846 Flyback Tube e3 DC to DC switching controller 200ns 750muA 950mum -200V

Descriptions

Descriptions of Texas Instruments LM5165DRCT provided by its distributors.

3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
Switching Voltage Regulators 3V-65V, 150mA Sync Buck Converter
LM5165 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 3mm 150mA Up to 600kHz
Dc/Dc Conv, Aec-Q100, Sync Buck, Vson-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:65V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:150Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5165DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5165DRCT .