Texas Instruments LM5134BSD/NOPB

7.6-A/4.5-A single channel gate driver with 4-V UVLO and complementary pilot output 6-WSON -40 to 125
$ 1.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5134BSD/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.67%

CAD Models

Download Texas Instruments LM5134BSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.291
$ 0.768
Stock
220,313
210,275
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
6
6
Channel Type
Single
-
Number of Drivers
1
-
Max Output Current
7.6 A
-
Rise Time
5.3 ns
5.3 ns
Fall Time
4.7 ns
4.7 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM5114BMF/NOPB
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
Texas InstrumentsLM5114ASD/NOPB
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125
Texas InstrumentsLM5114AMF/NOPB
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
NCP1219 Series 20 V 100 mA Surface Mount Flyback PWM Controller - SOIC-7

Descriptions

Descriptions of Texas Instruments LM5134BSD/NOPB provided by its distributors.

7.6-A/4.5-A single channel gate driver with 4-V UVLO and complementary pilot output 6-WSON -40 to 125
Low Side MOSFET 4.5A 4V~12.6V 7.6A DFN-6(3x3) Gate Drive ICs ROHS
MOSFET DRVR 7.6A 1-OUT Lo Side Inv/Non-Inv 6-Pin WSON T/R
IC GATE DVR 7.6A LOW SIDE 6WQFN
3ns 1 4V 26ns(Typ) 12.6V 800mV,2.4V Inverting,Non-Inverting MOSFET,N 2ns 4.5A,7.6A SON , 3mm*3mm*800¦Ìm
Tape & Reel (TR) LM5134 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 5.3ns -40C~125C TJ 4.5A 7.6A 0.8V 2.4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5134BSD/NOPB.
  • LM5134BSDNOPB