Texas Instruments LM5114AMF/NOPB

14V VDD, 1.3A/7.6A single-channel low-side gate driver with 4V UVLO and split outputs for GaN 6-SOT-23 -40 to 125
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5114AMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet21 pages13 years ago
Datasheet15 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments LM5114AMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.795
$ 0.795
Stock
49,648,202
667,905
667,905
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Channel Type
Single
-
-
Number of Drivers
1
1
1
Max Output Current
7.6 A
-
-
Rise Time
3.2 ns
3.2 ns
3.2 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5114AMF/NOPB.

Related Parts

Texas InstrumentsLM5114BMF/NOPB
14V VDD, 1.3A/7.6A single-channel low-side gate driver with 4V UVLO and split outputs for GaN 6-SOT-23 -40 to 125
Texas InstrumentsLM5134BMF/NOPB
Single 7.6-A Peak Current Low-Side Gate Driver | IC GATE DVR 7.6A LO SIDE SOT23-6
Texas InstrumentsLM5134AMF/NOPB
IC GATE DRVR LOW-SIDE SOT23-6 / Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Texas Instruments LM5114AMF/NOPB provided by its distributors.

14V VDD, 1.3A/7.6A single-channel low-side gate driver with 4V UVLO and split outputs for GaN 6-SOT-23 -40 to 125
MOSFET DRVR 7.6A 2-OUT Lo Side Inv/Non-Inv 6-Pin SOT-23 T/R
Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr
Single 7.6A Peak Current Low-Side Gate D
IC GATE DRVR 7.6A LSIDE SOT23-6
BUF OR INV BASED MOSFET DRIVER
82ns 1 4V 17ns(Typ) 12.6V Inverting,Non-Inverting MOSFET,NChannel 12.5ns Low voltage side 1.3A,7.6A SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5114AMFNOPB