Texas Instruments LM5114BMF/S7003094

7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5114BMF/S7003094.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.44%

CAD Models

Download Texas Instruments LM5114BMF/S7003094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 0.888
$ 0.888
Stock
133,874
577,010
577,010
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Channel Type
-
Single
Single
Number of Drivers
-
1
1
Max Output Current
7.6 A
7.6 A
7.6 A
Rise Time
-
12 ns
12 ns
Fall Time
-
3 ns
3 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5114BMF/S7003094.

Related Parts

Texas InstrumentsUCC27511DBVR
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
Texas InstrumentsUCC27511DBVT
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
Texas InstrumentsREG710NA-5/250
30-mA Switched-Cap DC-DC Converter with fixed 5-V Output 6-SOT-23 -40 to 85
Analog DevicesMAX5026EUT+T
MAX5026 Series 500 kHz 36 V Output PWM Step-Up DC-DC Converter - SOT-23-6
Analog DevicesMAX1697REUT+T
Switching Voltage Regulators 60mA, SOT23 Inverting Charge Pump with Shutdown
Analog DevicesMAX1522EUT+T
DC DC Cntrlr Single-OUT Step Up 2.5V to 5.5V Input 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM5114BMF/S7003094 provided by its distributors.

7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
82ns 1 4V 12.6V 800mV,2.4V Inverting,Non-Inverting IGBT,MOSFET,N 12.5ns 1.3A,7.6A SOT-23-6
Low Side 1.3A 4V~12.6V 7.6A SOT-23-6 Gate Drive ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5114BMFS7003094