What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM5114AMFX/NOPB

7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125

$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5114AMFX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet21 pages13 years ago
Datasheet15 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5114AMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 1.022
$ 1.022
Stock
846,668
48,157,466
48,157,466
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
-
7.6 A
7.6 A
Rise Time
3.2 ns
3.2 ns
3.2 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5114AMFX/NOPB.

Related Parts

Texas InstrumentsUCC27532QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 Low-Side Gate Driver IC Non-Inverting SOT-23-6
Texas InstrumentsUCC27531QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 / Low-Side Gate Driver IC Non-Inverting SOT-23-6
Texas InstrumentsUCC27538DBVR
IC GATE DRVR LOW-SIDE SOT23-6 Low-Side Gate Driver IC Non-Inverting SOT-23-6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
Current Mode PWM Controller 250mA 6-Pin SOT-23 T/R
onsemiSG6860TY
Tape & Reel (TR) R-PDSO-G6 CURRENT-MODE Surface Mount dc ac converter 22V 2.9mm 22kHz~70kHz 105C

Descriptions

Descriptions of Texas Instruments LM5114AMFX/NOPB provided by its distributors.

7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
IC GATE DRVR LOW-SIDE SOT23-6 "Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6"
82ns 1 4V 17ns(Typ) 12.6V Inverting,Non-Inverting MOSFET,NChannel 12.5ns Low voltage side 1.3A,7.6A SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5114AMFXNOPB