Texas Instruments LM5112SD/NOPB

3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 6-WSON -40 to 125
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5112SD/NOPB.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages12 years ago

Texas Instruments

Verical

element14

element14 APAC

Inventory History

3 month trend:
-85.57%

CAD Models

Download Texas Instruments LM5112SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5112SD/NOPB.

Related Parts

Texas InstrumentsLM5112SDX/NOPB
3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 6-WSON -40 to 125
Texas InstrumentsLM5112SD
3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 6-WSON -40 to 125
Texas InstrumentsSM74101SDX/NOPB
IC GATE DRVR LOW-SIDE 6WSON / Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3)
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
NCP1595AMNR2G STEP-DOWN SWITCHING REGULATOR 1.5AADJUSTABLE,0.8 TO 3.3V,6-PIN DFN

Descriptions

Descriptions of Texas Instruments LM5112SD/NOPB provided by its distributors.

3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 6-WSON -40 to 125
MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 6-Pin LLP EP T/R
Buffer/Inverter Based MOSFET Driver, 7A, BICMOS, PDSO6
Gate Drivers 7A Sgl Mosfet Driver
IC MOSFET GATE DVR TINY 7A 6WSON
14ns 1 3.5V 40ns 14V 800mV,2.3V Inverting,Non-Inverting MOSFET,N 12ns 3A,7A SON , 3mm*3mm*800¦Ìm
Tape & Reel (TR) LM5112 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 14ns -40C~125C TJ 1mA 0.8V 2.3V
DFN-6(3x3) Gate Drive ICs ROHS
IC, MOSFET GATE DVR TINY 7A 6-LLP; Device Type:MOSFET; Module Configuration:Inverting / Non Inverting; Peak Output Current:7A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:25ns; Supply Voltage Range:3.5V to 14V; Driver Case Style:LLP; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:5112; No. of Outputs:1; Output Current:7A; Package / Case:LLP; Supply Voltage Max:14V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5112-SD/NOPB
  • LM5112SD/NOPB.
  • LM5112SDNOPB