Texas Instruments LM5107MAX/NOPB

1.4-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5107MAX/NOPB.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.03%

CAD Models

Download Texas Instruments LM5107MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5107MAX/NOPB.

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125
Texas InstrumentsLM5109AMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5109BMA/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM5107MAX/NOPB provided by its distributors.

1.4-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
100V/1.4A PEAK HALF BRIDGE GATE DRIVER Half Bridge Based MOSFET Driver, 1.3A, PDSO8
Driver 1.4A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R
15ns 2 8V 56ns 14V 800mV,2.2V Non-Inverting MOSFET,N 15ns 1.3A,1.4A SOIC-8 , 4.9mm*3.9mm*1.45mm
Mosfet Driver, Half Bridge, Soic-8; Driver Configuration:Half Bridge; Peak Output Current:1.4A; Supply Voltage Min:8V; Supply Voltage Max:14V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:-; Output Delay:-; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5107MAX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5107MAX/NOPB .
  • LM5107MAXNOPB