Texas Instruments LM50QIM3/NOPB

Automotive ±3°C analog output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM50QIM3/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages21 years ago

Augswan

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM50QIM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.529
$ 1.529
Stock
245,447
882,704
882,704
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM50QIM3/NOPB.

Related Parts

MicrochipTC1046VNBTR
Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS

Descriptions

Descriptions of Texas Instruments LM50QIM3/NOPB provided by its distributors.

Automotive ±3°C analog output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
SENSOR ANALOG -40C-125C SOT23-3 / SOT-23 Single-Supply Centigrade Temperature Sensor
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) Automotive AEC-Q100 Analog Voltage BIPOLAR Analog, Local Temperature Sensor 1.22mm 4.5V~10V ±3C (±4C) 10mV/C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM50QIM3NOPB